| Quantity | Price |
|---|---|
| 1+ | $155.710 |
Product Information
Product Overview
EV-ADGS1414DSDZ is an evaluation board to evaluate the ADGS1414D SPI, 1.5ohm RON, ±15V/±5V/+12V, high density octal SPST switch. The ADGS1414D is an iCMOS®, octal SPST switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read and write address detection and SCLK count error detection. The ADGS1414D also supports burst mode which decreases the time between SPI commands. The EV-ADGS1414DSDZ is controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) which connects to a PC via a USB port.
- SPI with error detection Includes CRC, invalid read and write address and SCLK count error detection
- Analog supply voltages: dual-supply: ±4.5V to ±16.5V, single-supply: 5V to 20V
- PC control in conjunction with the evaluation software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGS1414D
No SVHC (21-Jan-2025)
ADGS1414D
Analogue Switch
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate