Need more?
| Quantity | Price |
|---|---|
| 1+ | $14,769.990 |
Product Information
Product Overview
EK-VMK180-G is a Versal™ Prime series VMK180 evaluation kit. It is the user's fastest path to application bring-up using the world’s first adaptive compute acceleration platform (ACAP). The VMK180 evaluation board features the Versal Prime series VM1802 device, which combines a software-programmable silicon infrastructure with world-class compute engines and a breadth of connectivity options to accelerate diverse workloads in a wide range of markets. The VMK180 kit is ideal for a broad range of applications requiring performance and flexibility such as data center network and storage acceleration, SmartNIC, 5G xHaul, Nx100G Ethernet and OTN networking, communications test equipment.
- Equipped with Versal ACAP VM1802 production silicon, HDMI for video processing applications
- PCIe® Gen4 interface for high compute performance markets, DDR4 and LPDDR4 memory interfaces
- SFP28 and QSFP28 optical interfaces and RJ-45 Ethernet port for networking
- SmartLynq+ module for high-speed debug, performance analysis, and event trace
- 9.50inch length, 7.477inch height, 66.87mil ±10% thickness
- Operating environmental temperature range from 0°C to +45°C
- 180W (12V) power supply, Power-on Reset
- 6 user pushbuttons, 4 DIP switches, 4 user LEDs , 2 VITA 57.4 FMC+ (12 GTYs per connector)
Contents
VMK180 evaluation board, QSPI boot module, Pmod module, 2 Ethernet cables, USB Type-C cable, 2 Micro SD cards, 180W (12V) power supply, PCle® bracket, Vivado® ML Enterprise Edition Voucher.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Communication
Eval Kit VMK180
No SVHC (15-Jan-2018)
VMK180
Networking
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate