Print Page
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 10+ | $22.080 |
| 25+ | $20.900 |
| 50+ | $20.050 |
| 100+ | $19.240 |
| 250+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3102R14S-6PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64R5519
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCLead
Product Overview
C90-3102R14S-6P is a C90 series circular connector. A range of high reliability, and rugged, it is designed to meet the high standards of MIL-DTL-5015 (MIL-C-5015). This connector satisfies all the performance requirements of MIL-DTL-5015 (MIL-C-5015) and is recommended for harsh conditions where vibration, moisture, and pressure/temperature are extreme. It is recommended that the wire is stripped to a length of 7.5mm.
- Low cost, highly durable & rugged connector system, solder termination
- Full environmental sealing with the use of back shells and sealing gaskets, exceeds IP-67
- Threaded and polarized coupling, COTS applications where MIL spec is not mandatory
- Panel mount connector with gasket type, thread 7/8-20UNEF, 6 contacts shell size
- Male contact gender
- Aluminum alloy, zinc with black cobalt alloy coating outer shell
- Copper alloy, silver finish inner contacts, synthetic rubber insulator/grommet
- 13A current rating, 200VAC, 250VDC voltage rating
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
14S-6
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate