Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0007Copy
Newark Part No.21AJ9464
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output500lm
Beam Effective Distance170m
Power SourceRechargeable Battery, USB
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
REDLINE® V is a powerful, 500 lumen flashlight, featuring OC™ optics. The REDLINE® V is completely waterproof (IPX7) and is also equipped with a 4x adjustable zoom and 5 light modes: high, medium, low, defensive strobe & S.O.S feature.
- Signature Red Ring®
- Anodized aircraft-grade aluminium, waterproof (IPX7) and impact-resistant
- Steel belt/pocket clip
- High (500 lumens) - 2.5h/ 170m, medium (200 lumens) - 6h/ 110m, low (50lumens) - 22h/ 50m
- Strobe (500lumens) - 6hours, S.O.S. (500lumens) - 48hours
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
500lm
Power Source
Rechargeable Battery, USB
Product Range
-
Light Source
LED
Beam Effective Distance
170m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate