Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No51018351Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K2212
Product RangeCPO Series
Also Known AsGTIN UPC EAN: 4017332893312
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $211.960 |
| 5+ | $193.120 |
| 10+ | $161.230 |
| 25+ | $148.630 |
Price for:Each
Minimum: 1
Multiple: 1
$211.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No51018351Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K2212
Product RangeCPO Series
Also Known AsGTIN UPC EAN: 4017332893312
Technical Datasheet
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle Type-
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial-
Cord Length - Metric-
Product RangeCPO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 51018351 is a DIN rail-mount ground fault circuit Interrupt Outlet provides a convenient power source in the control cabinet for laptops, solder irons and electrical screwdrivers. The CPO series significantly reduces time and frustration compared to the manual assembly of outlet box. Ground pin located on top to prevent loose metal objects from inadvertently shorting the hot and neutral pins. Power input terminal blocks with CAGE CLAMP® connection technology for fast, easy and maintenance-free wiring.
- Built-in test point for easy troubleshooting
- Power input terminal block is pre-marked for safe wiring
- Compact design takes up less space
Applications
Industrial
Technical Specifications
GFCI Type
Receptacle
GFCI Receptacle Type
-
Voltage Rating
120VAC
Cord Length - Metric
-
SVHC
No SVHC (04-Feb-2026)
GFCI Plug Type
-
Current Rating
15A
Cord Length - Imperial
-
Product Range
CPO Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate