Need more?
Quantity | Price |
---|---|
1+ | $94.860 |
Product Information
Product Overview
EVAL-ADPD4101-ARDZ is a simple, Arduino form-factor breakout board for developing ADPD4101 applications. The ADPD4100 is interfaced through I2C and it is highly versatile, multimodal sensor front ends, stimulating up to eight light emitting diodes (LEDs) and measuring the return signal on up to eight separate current inputs. There are a number of other evaluation platforms for this device, including the EVAL-ADPD4100Z-PPG, optimized for photoplethysmograph applications, and the reference design CN0503, optimized for optical liquid analysis applications (colorimetry, turbidity, fluorescence). The EVAL-ADPD4101-ARDZ board comes in handy for adapting these evaluation boards to meet specific application requirements, as well as for "ground up" development of new applications.
- Onboard LED for quick and easy bring up
- Breakaway prototyping board for customized application needs
- 8-channels of LEDs and photodiodes connections
- Standard 0.1inch headers
Contents
EVAL-ADPD4101-ARDZ board, Breakaway prototyping board.
Technical Specifications
Analog Devices
-
-
Arduino Breakout Board ADPD4101, Breakaway Prototyping Board
No SVHC (21-Jan-2025)
-
ADPD4101
Arduino Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate