Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
Product Information
Product Overview
B-CAMS-OMV is a camera module bundle for STM32 boards. It provides extension connectors for the MB1379 STMicroelectronics camera module daughterboard or third-party modules like OpenMV and Waveshare modules. It can be used with the STM32 boards featuring a 1 × 30 pin ZIF connector for the connection of multiple cameras to implement computer vision on STM32 microcontrollers easily. The camera module bundle is compatible with all STM32 discovery kits and evaluation boards featuring a ZIF connector, such as the STM32H747I-DISCO and 32L4R9IDISCOVERY Discovery kits. STMicroelectronics camera module (MB1379) is based on the OV5640 image sensor offering a 5Mpixel resolution with 8bit color.
- OpenMV camera module connector
- Waveshare camera board connector
- 3.3V power
Contents
Camera module adapter board, Camera module mounted on MB1683, Flexible flat cable.
Technical Specifications
-
-
-
Camera module Adapter Board, Camera Module Mounted on MB1683, Flexible Flat cable
No SVHC (25-Jun-2025)
-
-
STMicroelectronics STM32 Discovery Kits and Evaluation Boards
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate