Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.400 |
| 5+ | $23.910 |
| 10+ | $23.420 |
| 25+ | $22.930 |
| 50+ | $22.460 |
| 100+ | $21.970 |
| 250+ | $21.480 |
Product Information
Product Overview
MS8607 peripheral module provides the necessary hardware to interface the MS8607 digital pressure, relative humidity and temperature sensor to any system that utilizes Xplained pro compatible expansion ports configurable for I2C communication. The MS8607 sensor is a self-contained pressure, humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The MS8607 is ideal for weather station applications embedded into compact devices and any applications in which pressure, humidity and temperature monitoring is required.
- Operating pressure range from 300 to 1200mbar, extended pressure range 10 to 2000 mbar
- Measures relative humidity from 0% to 100% and temperature from -40°C to 125°C
- Fast response time, I2C communication, very low power consumption
- 20 pin Xplained pro compatible connector
- Xplained Pro hardware identification chip
- Atmel Studio 6 project available for download and µC C code available for download
- Selectable resolution for pressure, selectable resolution for humidity and temperature
- Electronic ID code stored on chip
- Absolute pressure accuracy of ±2mBar (25°C)
- Absolute humidity accuracy of ±3%RH (25°C, 20-80%RH), ±1°C (-20-85°C) absolute temperature accuracy
Technical Specifications
TE Connectivity
-
-
Digital Pressure & Humidity Sensor Peripheral Module MS8607
To Be Advised
-
MS8607
Atmel Xplained Pro Development Boards
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate