Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F4DIS-WIFICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87W8233
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $63.260 |
Price for:Each
Minimum: 1
Multiple: 1
$63.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F4DIS-WIFICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87W8233
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSTM32
Silicon Family NameSTM32F4
For Use WithSTM32F4 Discovery board
Kit ContentsDiscover Wi-Fi Board only
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM32F4DIS-WIFI is a WiFi extension which connects to the STM32F4 Discovery using serial host interface (UART or SPI).
- 2.4GHz IEEE 802.11b/g/n
- Support AP/STA dual mode
- Built in TCP/IP Stack, HTTP, DHCP, DNS and web server
- Support WPA/WPA2 PSK security
- WiFi SN8200 module chipset include Broadcom BCM43362 and STM32
- Host interface UART, SPI interface & standalone
- Other Interface GPIO, ADC, DAC, I2C
- JTAG interface for debugging
- Power options 5V power jack, mini USB plug
Applications
Wireless
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
STM32F4
Kit Contents
Discover Wi-Fi Board only
SVHC
No SVHC (17-Dec-2015)
Core Architecture
ARM
Silicon Core Number
STM32
For Use With
STM32F4 Discovery board
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate