Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-MC36XSDEVBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.30Y7406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.470 |
Price for:Each
Minimum: 1
Multiple: 1
$147.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-MC36XSDEVBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.30Y7406
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMC06XSD200, MC10XSD200, MC16XSD200, MC16XSD200
Silicon Family Name-
For Use WithNXP TWR-K70F120M & TWR-K20D72M Tower Boards
Kit ContentsExtreme Switch Tower Board, Plug-in Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-MC36XSDEVB is an Embedded component: 36 V Tower® system eXtreme switch module. Expand the capabilities of a Tower® System with this easy-to-use, plug-in eXtreme switch module. Adds fully protected analog power drives features to a broad array of applications (PLC, I/O modules, lighting, motor control). Designed to be combined and used with other MCU and peripheral modules in the Tower System.
- Drives up to 8 power outputs via 4 daisy-chained eXtreme Switches
- Quickly accesses the capabilities of analog devices
- Daisy chained SPI for an independent control
- High current capability, up to 12 A, thanks to low Rason
- Flexible load management supporting resistive, capacitive, and inductive loads
- Integrated clock and PWM module up to 1KHz
- Current and temperature monitoring multiplexed per device and channel on a single ADC input
- Tower peripheral board -MC36XSD - 36V multipurpose industrial low Rason lighting
Contents
TWR-MC36XSDEVB hardware, Connectors (2), Quick reference guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M4
Silicon Family Name
-
Kit Contents
Extreme Switch Tower Board, Plug-in Connectors
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MC06XSD200, MC10XSD200, MC16XSD200, MC16XSD200
For Use With
NXP TWR-K70F120M & TWR-K20D72M Tower Boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate