Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.550 |
Product Information
Product Overview
X-NUCLEO-OUT15A1 is an industrial digital output expansion board for STM32 Nucleo. It evaluates IPS1025HF single high-side, smart power, solid-state relay in a digital output module connected to 2.5A industrial loads. X-NUCLEO-OUT15A1 interfaces with the microcontroller on the STM32 Nucleo via 5KV optocouplers driven by the GPIO pins and Arduino® UNO R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE / NUCLEO-G431RB development board. You can also evaluate a system consisting of an X-NUCLEO-OUT05A1 stacked on an X-NUCLEO-OUT15A1 expansion board. Supplying the X-NUCLEO-OUT05A1 through the main supply rail and the X-NUCLEO-OUT15A1 through the output of the X-NUCLEO-OUT05A1, you can achieve the typical architecture of a single channel digital output for safety systems. The process stages of the two expansion boards result cascaded. The load connected to the X-NUCLEO-OUT15A1 output can be supplied only when both cascaded systems are properly working.
- Application board operating range: 8-33V/0-2.5A
- Extended voltage operating range (J3 open) up to 60V
- Green LED for output on/off status
- Red LEDs for overload and overheating diagnostics
- Output voltage on/off status feedback
- Control signal for fast discharge of output voltage
- External fast discharge circuitry for huge inductive loads
- Supply rail reverse polarity protection
- Compatible with STM32 nucleo development boards
- Equipped with Arduino® UNO R3 connectors
Technical Specifications
STMicroelectronics
-
-
Expansion Board IPS1025HF
No SVHC (25-Jun-2025)
-
IPS1025HF
STM32 Nucleo Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate