Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.740 |
Product Information
Product Overview
X-NUCLEO-53L8A1 is a Time-of-flight expansion board based on the VL53L8 series for STM32 Nucleo. It is equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications based on the VL53L8 series Time-of-Flight sensors. The expansion board is delivered with a cover glass holder in which you can fit three different spacers of 0.25, 0.5 and 1mm height below the cover glass to simulate various air gaps. Several ST expansion boards can be stacked through the Arduino® connectors, which allow, for example, the development of VL53L8 series ToF applications with Bluetooth® Low Energy or Wi-Fi interfaces.
- Time-of-flight expansion board based on the VL53L8 series for STM32 Nucleo: VL53L8CX and VL53L8CH
- VL53L8CX low-power high-performance 8x8 multizone ToF sensor
- VL53L8CH artificial intelligence enabler, high performance 8x8 multizone ToF sensor
- Accurate absolute ranging distance, independent of the reflectance of the target
- Histogram-based technology and multiobject detection capability
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- One cover glass to protect the sensor from dust
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Technical Specifications
STMicroelectronics
-
-
Expansion Board VL53L8CA
No SVHC (25-Jun-2025)
-
VL53L8CA
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate