Need more?
| Quantity | Price |
|---|---|
| 1+ | $119.010 |
Product Information
Product Overview
FRDM-IMXRT1186 is a FRDM development board for i.MX RT1186. The FRDM-IMXRT1186 is a cost-effective development board based on NXP’s i.MX RT1186 crossover MCU, combining high performance with real-time capabilities. Easy I/O access supports expansion boards for fast prototyping and rapid evaluation of programmable logic controllers, remote IOs, motor control and other industrial automation applications. Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso developer experience. Suitable for industrial, building automation, factory automation, healthcare, industrial gateway, motion control and robotics, motor drives, Programmable Logic Controller (PLC) and remote I/O applications.
- i.MX RT1180 Crossover MCU with TSN Switch and EdgeLock®
- MIMXRT1186CVJ8C processor (800MHz Arm Cortex-M7 core and 300MHz Arm Cortex-M33 core)
- Board memory: 256Mbit HyperRAM memory, 512Mbit HyperFlash and 128Mbit QSPI flash
- Connectivity: 1x Type-C USB OTG connector, 1x CAN transceivers
- 2x Ethernet(10/100/1000M) CONN for TSN switch, 2x Ethernet (10/100M) CONN for EtherCAT or TSN switch
- Debug capabilities: JTAG connector and on-board MCU-Link debugger
- Expansion connectors: Header (ARDUINO® UNO R3, FRDM, FlexSPI follower, SRAMC, motor)
Technical Specifications
NXP
i.MX RT
Cortex-M7, Cortex-M33
FRDM Development Board MIMXRT1186CVJ8C
No SVHC (27-Jun-2018)
32bit
ARM
MIMXRT1186CVJ8C
-
Technical Docs (1)
Alternatives for FRDM-IMXRT1186
1 Product Found
Legislation and Environmental
Product Compliance Certificate