| Quantity | Price |
|---|---|
| 1+ | $41.900 |
Product Information
Product Overview
The FRDM-KV10Z is a freedom development platform for Kinetis KV1x family 16KB and 32KB flash microcontrollers (MCUs). It is a simple, yet sophisticated design featuring Kinetis V series microcontroller built on ARM Cortex-M0+ core. It is a perfect solution for BLDC and PMSM motor control applications. This freedom development platform is based on MKV10Z32VLF7 microcontroller running up to 75MHz with hardware square root, divide capability and featuring dual 16bit ADCs, multiple motor control timers, 32KB of flash and 8KB of RAM memories. It is supported by a comprehensive enablement suite from NXP and its third party resources including reference designs, software libraries and motor configuration tools. This low cost development tool has OpenSDA, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run control debugging.
- Dual role USB interface with micro-B USB connector
- Six axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Tri-colour user controllable LEDs
- Two user controlled pushbutton switches
- Thermistor sensor for measuring temperature
- Flexible power supply options (USB or external source)
- Form factor compatible with Arduino R3 pin layout providing broad range of expansion board options
Applications
Embedded Design & Development
Contents
FRDM-KV10Z freedom development platform, USB A to MicroB cable, Quick reference card.
Technical Specifications
NXP
Kinetis - KV1
Cortex-M0+
Dev Board MKV10Z32VLF7, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MKV10Z32VLF7
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate