Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC55S28-EVKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AH4387
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.080 |
Price for:Each
Minimum: 1
Multiple: 1
$120.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC55S28-EVKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AH4387
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberLPC55S28
Kit ContentsDevelopment Board LPCXpresso 55S28
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC55S28-EVK is a LPCXpresso 55S28 development board that provides the ideal platform for evaluation of and development with the LPC552x/S2x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance on-board debug probe, audio subsystem and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays and other interfaces.
- LPC55S28 single core cortex-M33 microcontroller running at up to 150MHz
- MicroSD card slot
- High- and full-speed USB ports
- NXP MMA8652FCR1 accelerometer
- MikroEletronika click expansion option
- Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC55S28 target to USB via the onboard debug probe
- LPCXpresso-V3 expansion connectors, compatible with Arduino UNO R3
- PMod compatible expansion / host connector
- RGB user LED, plus reset, ISP, wake and user buttons
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso
Core Sub-Architecture
Cortex-M33
Kit Contents
Development Board LPCXpresso 55S28
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC55S28
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate