4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $31.040 |
Product Information
Product Overview
RTK7FPA4E1S00001BE is a FPB-RA4E1 fast prototyping board for RA4E1 MCU group. The RA4E1 Fast Prototyping Board comes equipped with an R7FA4E10D2CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write and debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
- RA4E1 32‑bit microcontroller (64‑pin)
- Memory: 512KB ROM, 128KB RAM
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA4E1 software and tools
- Vcc: 3.3V to 5.5V, MCU operation voltage range: 1.6V to 5.5V
Contents
FPB-RA4E1 fast prototyping board, Quick start guide.
Technical Specifications
Renesas
RA
Cortex-M33
Eval Board R7FA4E10D2CFM, Printed Quick Start Guide
To Be Advised
32bit
ARM
R7FA4E10D2CFM
RA Family, RA4 Series, RA4E1 Group Microcontrollers
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate