Need more?
| Quantity | Price |
|---|---|
| 1+ | $546.430 |
Product Information
Product Overview
RTK9RZN2L0S00000BE is a starter kit+ for RZ/N2L for evaluation or development using the RZ/N2L MPU. With the on-board emulator, you can start evaluation by simply connecting the bundled cable with user PC. This product has rich functional ICs such as Gigabit Ethernet PHY and octal flash, user can fully evaluate functions without an extension board. The emulator circuit is mounted, and program debugging can be started by simply connecting USB cable to PC (two USB cables are included, one for emulator and the other for power supply). Typical applications include [RZ/T, RZ/N MPU] Port GOAL real-time communication, [RZ/N MPU] Utthunga BACnet software development service.
- Generic interfaces such as Pmod™/Grove®/Qwiic®/mikroBUS™
- Pin headers for external extension enable user to evaluate many use cases
- On-board RZ/N2L MPU 225-pin (R9A07G084M04GBG)
Technical Specifications
Renesas
RZ
Cortex-R52
Eval Board R9A07G084M04GBG
No SVHC (25-Jun-2025)
32bit
ARM
R9A07G084M04GBG
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate