Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITXMC45RELAXV1TOBO1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18X4895
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.010 |
Price for:Each
Minimum: 1
Multiple: 1
$45.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC45RELAXV1TOBO1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18X4895
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberXMC4500
Kit ContentsEval Board XMC4500
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
KITXMC45RELAXV1TOBO1 is an XMC4500 relax kit designed to evaluate the capabilities of the XMC4500 microcontroller and the powerful, free-of-charge tool chain DAVE™. The XMC4500 Relax Kit extends the feature set with an Ethernet-enabled communication option, e.g. to run an embedded web server. You can store your own HTML web pages on a microSD Card or control the XMC4500 via the web browser on your PC ModusToolbox™ software supports application development using the XMC4500 Relax evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- XMC4500 Microcontroller (ARM® Cortex™-M4F based)
- Detachable on-board debugger and power over USB
- ESD and reverse current protection
- 2 x user button and 2 x user LED
- 4 x SPI-host, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
- (12 bit) 2 x DAC, 31x PWM mapped on 2 pin headers 2 x 20 0.1”
- Micro-USB plug, Ethernet PHY and RJ45 jack, real time clock crystal
- 32Mbit quad-SPI flash
- MicroSD card slot
- Full integration with ModusToolbox™ IDE through Board Support Package (BSP)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board XMC4500
SVHC
Lead (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4500
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate