Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7FPA4T1S00001BECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0049
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $20.350 |
Price for:Each
Minimum: 1
Multiple: 1
$20.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA4T1S00001BECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0049
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberR7FA4T1BB3CFM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7FPA4T1S00001BE is a FPB-RA4T1 fast prototyping board. It provides an entry point for evaluation, prototyping and development with the RA4T1 MCU. Moreover, since this board incorporates an emulator circuit, one can use it for designing your own applications without needing to make further investments in tools. This product includes through holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard.
- Evaluation MCU: on-chip memory: 128kB code flash, 40kB SRAM, 4kB data flash memory
- Push switch: reset switch x 1; user switch x 1
- LED power indicator: green x 1, user: green x 2, On-board debugger ACT LED: yellow x 1
- USB connector: micro USB type-B
- Pmod™ connector: angle type, 12-pin x 2
- Arduino™ connector: 6-pin x1, 8-pin x2, 10-pin x1 (interface is compatible with Arduino™ Uno R3/R4)
- MCU header: 32 pins x 2
- Emulator: J-Link On-board programmer / debugger
- Power-supply voltage board supply: 5V, VCC: 3.3V, MCU operation voltage range 2.7V to 3.6V
- Board size: 53mm × 85mm, thickness: 1.6mm
Contents
FPB-RA4T1 fast prototyping board, Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
Fast Prototyping Board R7FA4T1BB3CFM, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA4T1BB3CFM
Product Range
-
Technical Docs (1)
Alternatives for RTK7FPA4T1S00001BE
1 Product Found
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability