Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4L-EKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55W5854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $348.870 |
Price for:Each
Minimum: 1
Multiple: 1
$348.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4L-EKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55W5854
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM4L
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4LC4C
Kit ContentsEval Board ATSAM4LC4C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAM4L-EK is a reference design and development system for the 32bit ARM Cortex -M4 ATSAM4LC4C microcontroller. The board features an embedded debugger, dedicated circuitry to measure the power consumption of user application, LCD, USB, capacitive touch functionality and much more. It also offers expansion headers to plug in extension boards so user can easily add gyrometers, accelerometers, Wi-Fi and Zigbee to ATSAM4L-EK.
- ATSAM4LC4C Cortex-M4 device
- Segger J-Link OB Module (embedded debugger)
- QTouch slider and button
- Segment LCD (4 x 40), light sensor
- USB host and device, wireless 10 pin interface
- SPI serial Flash (AT25DF641A)
- Sensor Xplained support
- Reset push button and user input push button
- Audio jack connector and RS485 connector
Applications
Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4L
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board ATSAM4LC4C
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4LC4C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate