Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD11-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6131
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
Price for:Each
Minimum: 1
Multiple: 1
$81.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD11-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6131
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM D
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD11D14A
Kit ContentsEval Board ATSAMD11D14A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAMD11-XPRO is a SAM D11 Xplained Pro evaluation kit. It is ideal for evaluating and prototyping with the SAM D11 ARM® Cortex®-M0+ based microcontrollers. The SAM D11 Xplained Pro supports many Xplained Pro extension boards including the I/O1 Xplained Pro, OLED1 Xplained Pro, QT2 Xplained Pro, and PROTO1 Xplained Pro.
- ARM® Cortex®-M0+ based microcontroller
- 1 mechanical reset button, 1 mechanical user pushbutton-wake-up, bootloader entry or general purpose
- One yellow user LED, 32.768kHz crystal footprint, USB interface, device mode only
- One Xplained Pro extension header, two QTouch buttons
- Embedded debugger: Auto-ID for board identification in Atmel Studio, one yellow status LED
- One green board power LED, Symbolic debug of complex data types including scope information
- Programming and debugging, Virtual COM port (CDC), data gateway interface: SPI, I2C, 4 GPIOs
- USB powered
- Supported with application examples in Atmel Software Framework
Notes
Extension boards to the SAM D11 Xplained Pro can be purchased individually.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM D
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board ATSAMD11D14A
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD11D14A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate