Product Information
Product Overview
RoKiX Development Kit is an easy-to-use hardware platform that allows evaluation of Kionix and ROHM products. The development kit is based on the Cypress CY8CKIT-059LP Prototyping Kit featuring an integrated SoC based on ARM® Cortex®- M3 CPU with powerful analog and digital peripherals. The RoKiX Development Kit comes with highly configurable RoKiX Adapter Board A3 that provides easy to use hardware interface between the MCU and the variety of Digital and Analog Kionix and ROHM devices in a plug-and-play fashion. Finally, the RoKiX Windows GUI, a powerful Windows-based desktop application, provides an intuitive graphical user interface to demonstrating high level device offerings and features such as visual display of real-time device, data, ability to record device data, and device register editor to name a few.
Technical Specifications
Infineon
PSoC 5
Cortex-M3
Cypress PSoC 5LP Prototyping Kit, Micro-USB Cable, Quick Start Guide, RoKiX Adapter Board A3
To Be Advised
32bit
ARM
CY8C5888LTI-LP097
-
Legislation and Environmental
RoHS
Product Compliance Certificate