Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-BBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM8890
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,582.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,582.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-BBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM8890
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo II
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Core NumberCYT2B75CAAES
Kit ContentsEvaluation Board CYT2B75CAAES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYTVII-B-E-BB is a Traveo™ II base body evaluation board. This is a generic base board that can be connected to compatible Traveo™ II body-entry or body-high evaluation boards so as to extend the functionality offered by the evaluation board.
- Connects to most CYTVII-B-E-xxx and CYTVII-B-H-xxx evaluation boards
- Ten high-speed CAN transceivers and six LIN transceivers
- One EEPROM device with SPI interface
- User switches, user LEDs, and potentiometer on-board
- Two FlexRay interfaces, one CXPI transceiver
- Generic 10x2 IO headers to expand the functionality of Traveo™ II evaluation boards
- Two high-density Samtec connectors for interfacing with compatible Traveo™ II evaluation boards
- Ten dual DB-9 connectors for CAN interfacing, Three dual DB-9 connectors for LIN interfacing
- One dual DB-9 connector for FlexRay interfacing, one DB-9 connector for CXPI interfacing
- IO headers for accessing most of the MCU IOs on CYTVII-B-E and CYTVII-B-H evaluation boards
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo II
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
Evaluation Board CYT2B75CAAES
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT2B75CAAES
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate