Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.210 |
Product Information
Product Overview
MAX32670EVKIT# is an evaluation kit (EV kit) that provides a platform for evaluation capabilities of the MAX32670. The MAX32670 is an ultra-low-power, cost-effective, highly reliable 32bit microcontroller that enables designs with complex sensor processing without compromising battery life. It combines a flexible and versatile power management unit with the powerful Arm® Cortex® -M4 core with floating point unit (FPU). The MAX32670 also offers legacy designs an easy and cost optimal upgrade path from 8-bit or 16-bit microcontrollers.
- USB 2.0 Micro B to serial UART bridge
- UART0 and UART3 interface is selectable through on-board jumpers
- On-board MAX32625PICO-based debugger
- Boot load enable circuitry
- SPI and I2C signals accessed through 0.1in headers
- GPIOs and miscellaneous signals accessed through 0.1in headers
- Board power provided by USB port
- On-board SIMO regulator and LDO for IC and peripherals
- Individual power measurement on all IC rails through jumpers
- Two general-purpose LED and one general- purpose pushbutton switch
Contents
MAX32670 EV kit containing a MAX32670, One standard A to Micro B USB cable.
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Kit MAX32670GTL+, One Standard A to Micro B USB Cable
No SVHC (04-Feb-2026)
32bit
ARM
MAX32670GTL+
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate