Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.460 |
Product Information
Product Overview
FRDM-KE17Z is a freedom board designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino® boards. This Freedom board is compatible with DC 5V and 3.3V power supply and features a KE17Z, a device boasting up to 256KB Flash and 48KB SRAM and numerous analog and digital peripherals. The on-board interfaces include an RGB LED, an ambient temperature sensor, two capacitive touchpads. An area is reserved for populating a 6-axis digital sensor, a 3-axis digital angular rate gyroscope.
- MKE17Z256VLL7 MCU (Arm® Cortex®-M0+)
- I/O headers for easy access to MCU I/O pins
- On-board debug circuit: K20DX128VFM5 (OpenSDA) with a virtual serial port
- NXP inertial sensor, FXOS8700CQ (DNP)
- Thermistor, reset push button, two user buttons and one RGB LED
- Two touch electrodes in the self-capacitive mode
Contents
FRDM-KE17Z, Quick start guide, Supporting cable.
Technical Specifications
NXP
Kinetis - E
Cortex-M0+
Development Platform MKE12Z, MKE13Z, MKE17Z, Quick Start Guide, Supporting Cable
No SVHC (27-Jun-2024)
32bit
ARM
MKE12Z, MKE13Z, MKE17Z
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate