Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
Product Information
Product Overview
RTK7FPA4E2S00001BE is a RA4E2 fast prototyping board (FPB-RA4E2). The RA4E2 fast prototyping board comes equipped with a R7FA4E2B93CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
- Equipped with an RA4E2 32bit MCU 24pin, 128KB ROM, 40KB RAM
- No extra tools required for program debugging/writing with built-in SEGGER J-Link™ emulator circuit
- Through-holes with access to all of the pins of the MCU
- Arduino Uno™ and Pmod™ Interfaces
- Small size board of 2.08inch x 3.34inch size
- Support for various RA4E2 software and tools
- Board supply of 5V, VCC: 3.3V, MCU operation voltage range from 2.7V to 3.6V
- Power indicator: green x 1, user: green x 2, on-board debugger ACT LED: yellow x 1
- Angle type, 12-pin x 2 Pmod™ connector
- Micro USB Type-B connector
Contents
FPB-RA4E2 fast prototyping board (RTK7FPA4E2S00001BE), Quick start guide.
Technical Specifications
Renesas
RA
Cortex-M33F
Fast Prototyping Board R7FA4E2B93CFM, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
R7FA4E2B93CFM
RA Family RA4 Series RA4E2 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate