Need more?
| Quantity | Price |
|---|---|
| 1+ | $829.860 |
Product Information
Product Overview
RTK9744C22S01000BE is a RZ/G2LC-EVKIT evaluation board kit for RZ/G2LC MPU. This evaluation board kit is ideal for evaluating RZ/G2LC. The RZ/G2LC evaluation board kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1 standard. The FFC/FPC connector is mounted as standard for connection to high-speed serial interface for camera module. The Micro-HDMI connector via DSI/HDMI conversion module is mounted as standard for connection to high-speed serial interface for digital video module.
- Cortex-A55 dual, Cortex-M33, BGA361pin, 13mmSq body, 0.5mm (0.02") pitch
- RJ45 connector is mounted as standard for software development and evaluation using Ethernet
- Micro-AB receptacles are implemented for connection to asynchronous serial port interface
- microSD card slot and two sockets for PMOD are implemented as an interface for peripheral functions
Contents
RZ/G2LC module board (SMARC2.1), Common carrier board (for RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A- Micro USB Type-B).
Technical Specifications
Renesas
RZ
Cortex-A55, Cortex-M33
Module Board (SOM) R9A07G044C22GBG and Carrier Board
No SVHC (25-Jun-2025)
32 / 64bit
ARM
R9A07G044C22GBG
RZ Family, RZ/G Series, RZ/G2LC Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate