Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.670 |
Product Information
Alternatives for EMBEDDED PI
1 Product Found
Product Overview
Embedded Pi is a triple play platform for Raspberry Pi, Arduino and 32bit embedded ARM. Blending all three communities together, Embedded Pi helps to get the most out of each platform. The Embedded Pi is based on the STMicroelectronics STM32F103 MCU, and can operate as a bridge between Raspberry Pi and Arduino shields and in standalone mode as a Cortex-M3 evaluation board. Embedded Pi has three operation modes, selectable by jumpers, to full fill all the possibilities of operation to get most out of all. The three modes are STM32/standalone mode, ST-Adapter mode and Raspberry Pi mode.
- Provides Raspberry Pi with easy access to abundant Arduino shields
- Brings 32bit ARM MCU into the world of Arduino
- Raspberry Pi and STM32 can work with each other to control the Arduino shields or other accessories
- 128KB of flash memory and 20KB of SRAM
- Form factor compatible with Arduino shields
- Enhances the control capability of Raspberry Pi
- A complete set of FREE CooCox ARM development tool platform for ARM development
Applications
Embedded Design & Development, Sensing & Instrumentation, Motor Drive & Control, Hobby & Education, Communications & Networking
Contents
Embedded Pi board, USB 2.0 cable, Two flat cables, Four rubber columns, Technical documents.
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
STMicroelectronics
STM32
Cortex-M3
Embedded Pi Board, 4x Plastic Standoffs, 26 Way Ribbon Cable, 10 Way Ribbon Cable
To Be Advised
32bit
ARM
STM32F103
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate