1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $265.840 |
Product Information
Product Overview
STM32MP157D-DK1 is a discovery kit with increased-frequency 800MHz STM32MP157 MPU. This discovery kit leverages the capabilities of the increased frequency 800MHz microprocessors in the STM32MP157 product line to allow users to develop applications easily using STM32 MPU OpenSTLinux distribution software for the main processor and STM32CubeMP1 software for the coprocessor. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbit/s connector, one USB Type-C® OTG connector, four USB host type-A connector, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSD™ connector. This discovery kit features an LCD display with a touch panel, and Wi‑Fi® and Bluetooth® low energy capability.
- 4-Gbit DDR3L, 16bits, 533MHz, 1-Gbit/s ethernet (RGMII) compliant with IEEE-802.3ab
- USB OTG HS, audio codec, 4 user LEDs
- 2 user and reset push-buttons, 1 wake-up button
- Ethernet RJ45, 4 × USB host type-A, USB Type-C® DRP (connector)
- MIPI DSI®, HDMI®, stereo headset jack including analog microphone input (connector)
- microSD™ card, GPIO expansion connector (Raspberry Pi® shield capability)
- ARDUINO® Uno V3 expansion connectors
- On-board ST-LINK/V2-1 debugger/programmer with USB renumeration capability
- 4" TFT 480×800 pixels with LED backlight, MIPI DSI® interface, and capacitive touch panel
- Wi‑Fi® 802.11b/g/n, Bluetooth® low energy 4.1
Technical Specifications
STMicroelectronics
STM32
Cortex-A7, Cortex-M4
Discovery Kit STM32MP157DAC1
No SVHC (25-Jun-2025)
32bit
ARM
STM32MP157DAC1
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate