Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITXMC142GOTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.20AM0226
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.210 |
Price for:Each
Minimum: 1
Multiple: 1
$21.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC142GOTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.20AM0226
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1400
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1404-Q040X0200
Kit ContentsEvaluation Board XMC1404-Q040X0200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITXMC142GOTOBO1 is a XMC1400 kit with support for shields and CAN interface. The XMC1400 2Go kit provides an easy way to evaluate almost all capabilities of the XMC1400 microcontroller. The kit is powered via USB, interfaces to other Infineon sensor boards and provides multiple interfaces including a CAN bus. The software development is supported via ModusToolbox™ and the Arduino IDE.
- XMC1404-Q040X0200 (ARM® Cortex™-M0 core)
- 48MHz, 200KB flash, 16KB RAM
- USB (5V) or externally (12V) powered
- Segger J-Link debugger with virtual COM
- Pin header for sensor shields/breadboard
- CAN bus interface and 2 user LEDs
- Low cost evaluation platform
- Getting started with ModusToolbox™
- Fully supported in Arduino IDE and full debug support for SWD and SPD
- UART-to-USB bridge (virtual COM) and easy access to all peripheral modules
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1400
Core Sub-Architecture
Cortex-M0
Kit Contents
Evaluation Board XMC1404-Q040X0200
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1404-Q040X0200
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate