Need more?
| Quantity | Price |
|---|---|
| 1+ | $270.420 |
Product Information
Product Overview
AES-MC-SBC-IMX8M-D2E16QI-G is a MaaXBoard low-cost, NXP i.MX 8M processor-based, single board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard contains everything necessary to support and create a Linux, Android, Windows 10 IoT Core, or other OS based system. The platform offers several on-board peripherals including 2 GB of DDR4 memory, a Gigabit Ethernet port, dual USB 3.0 host ports, HDMI output, MIPI-DSI, MIPI-CSI, Wi-Fi, Bluetooth Low Energy, and MicroSD card slot. A Raspberry Pi hat compatible expansion connector also provides interfaces for UART, SPI, I2C, and GPIO. These combined capabilities make it an ideal platform for investigating AI, IOT and multimedia applications.
- MaaxBoard - Industrial Temp 16GB eMMC Boot; 100 piece MOQ
- 2GB DDR4 SDRAM, microSD slot (supports eMMC Boot (not populated by default))
- Communications and user interface: Gigabit Ethernet, dual USB 3.0, MIPI-DSI, MIIP-CSI
- HDMI – supports up to 4k resolution, Wi-Fi 802.11 b/g/n/ac, Bluetooth 4.2, audio expansion
- User I/O: 40 pin low speed expansion interface (Raspberry Pi Hat compatible, 3.3V digital I/O volt)
- USB Type C 5V/3A power input
- Operating temperature range from 0 to 70°C
Contents
MaaXBoard, Passive heatsink, Quick start instructions.
Technical Specifications
NXP
ARM
-
-
i.MX 8M
Cortex-A53, Cortex-M4F
MaaX Board, Passive Heatsink, Quick Start Instructions
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate