Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No903Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62X8205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Store your project safe and sound in this nice weatherproof box with a clear top. This box features a machinable ABS plastic body, a tough clear polycarbonate cover, a built-in weatherproof gasket seal, and easy-open screws that can be taken apart as many times as you wish without worrying about cracking or stripping. This box measures 80mm x 110mm x 45mm externally. You can fit a half-size Perma-Proto inside, or an Arduino. It will not fit an Arduino Mega, Beaglebone, Menta or Minty Perma-proto. Boards not included, but shown in images as examplesExact weight: 134. 41g
- 80mm x 110mm x 45mm / 3. 2" x 4. 4" x 1. 8" external size
- IP66 weatherproof rating
Technical Specifications
For Use With
Arduino & Half Breadboard
External Width
80mm
Enclosure Material
ABS
Product Range
-
External Height
110mm
External Depth
45mm
Body Color
-
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate