Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
Product Information
Product Overview
Spice up your Flick Zero and Raspberry Pi Zero with a stylish white and orange Flick Zero case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Pi Zero and Flick Zero, or keep it visible to the world. Flick can work through materials such as acrylic, wood, and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick! The Flick Zero case features two knockout holes on the lid panels which can be pushed out with a pen. Two suction cups come as standard and can be installed in the knockout holes. The suction cups can be mounted on many different surfaces such as glass, plastic, or wood and still be removed easily.
- Dimensions: 72mm x 34mm x 27mm
Technical Specifications
Flick Zero and Raspberry Pi Zero Devices
340mm
-
Flick
270mm
720mm
Orange, White
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate