Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA330031-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46W4733
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.310 |
Price for:Each
Minimum: 1
Multiple: 1
$47.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330031-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46W4733
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33E
Silicon Family NamedsPIC33EPxxxMCxxx
For Use WithdsPICDEM MCLV-2 Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA330031-2 is a DSPIC33EP256MC506 external op-amp motor control plug-in-module (PIM). This plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the OpAmps on the MCLV-2 and MCHV-2 boards. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]. This PIM is not compatible with the MCLV [DM330021] and MCHV [DM330023]. Use the MA330028 with the MCLV and MCHV development boards.
- PIM can be used to evaluate dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, PIC24EPxxxMC20x devices
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33EPxxxMCxxx
Kit Contents
Plug In Module for dsPICDEM MCLV-2 Development Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33E
For Use With
dsPICDEM MCLV-2 Development Boards
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate