Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC328904Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AC6782
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.500 |
Price for:Each
Minimum: 1
Multiple: 1
$102.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC328904Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AC6782
Technical Datasheet
Silicon ManufacturerCirrus Logic
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWM8904
Silicon Family Name-
Kit ContentsAudio Codec Daughter Board WM8904
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC328904 is a PIC32 audio codec daughter board. This is a high-performance stereo codec board for selected PIC32 hardware development platforms. This board features the Wolfson WM8904 (AC328904) Stereo Codec, which includes built-in microphone and headphone amplifiers. This board is suitable for adding audio input and output capabilities to the PIC32 Bluetooth starter kit.
- Compatible with the PIC32 Bluetooth Audio development kit
- WM8904 codec
- MCP1801 power regulator
- 3.5mm inputs and outputs: line in, external Mic in and headphone out
Technical Specifications
Silicon Manufacturer
Cirrus Logic
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Audio Codec Daughter Board WM8904
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
WM8904
For Use With
Microchip PIC32 Bluetooth Audio Development Kit - DV320032
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate