Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.430 |
Product Information
Product Overview
MA330039 is a dsPIC33CH128MP508 motor control PLUG-IN MODULE (PIM). It is designed to demonstrate the capabilities of the devices from the dsPIC33CH128MPxxx family of dual core, 16-bit Digital Signal Controllers (DSCs). The dsPIC33CH128MPxxx devices have two DSC cores, namely ‘Master Core’ and ‘Slave Core’, that can run independently at different device frequencies. This PIM can be used to demonstrate and develop a single motor control application by inserting it into the 100-pin PIM interface header provided on compatible motor control development boards. When operating this PIM on the dsPICDEM™ MCLV-2 or MCHV-2/MCHV-3 development boards, use an external op amp configuration matrix board.
- 5-pin header for slave core debug in dual-core debug mode
- Analog and digital ground probe clip posts
- PIM also works with the low-voltage motor control bundle
Technical Specifications
Microchip
dsPIC33
dsPIC33CH128MPxxx
Plug-In Module dsPIC33CH128MP508
No SVHC (04-Feb-2026)
dsPIC
dsPIC33CH128MP508
Motor Control Development Boards
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate