Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.630 |
Product Information
Product Overview
MA330051-2 is a DSPIC33CK64MC105 internal OP-AMP motor control PIM. It is designed to demonstrate the motor control capabilities of the dsPIC33CK64MC105 device using internal op amps available in the device. The dsPIC33CK64MC105 device is a high-performance, 16-bit Digital Signal Controller (DSC). This Motor Control PIM is designed to take advantage of the high-resolution PWM module, a shared ADC core and operational amplifiers in the device to enable various motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it into the 100-pin PIM interface header provided on the compatible motor control development boards. The PIM is designed to run a single motor with all the compatible development boards. When operating this PIM on the dsPICDEM™ MCLV-2 Development Board, insert an internal op amp configuration matrix board on the J14 header provided on the board.
- dsPIC33CK64MC105-I/PT (48-pin TQFP) based PIM
Technical Specifications
Microchip
dsPIC33
dsPIC33CKxxMC1xx
Internal Op-Amp Motor Control Plug-in Module dsPIC33CK64MC105
No SVHC (04-Feb-2026)
dsPIC
dsPIC33CK64MC105
Microchip MCLV-2(DM330021-2)/MCHV-2(DM330023-2)/MCHV-3(DM330023-3) Boards & Dev Bundle (DV330100)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate