Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.640 |
Product Information
Product Overview
MA330013 is a DSPIC33FJ256MC710A plug-in module (PIM) designed to demonstrate the capabilities of the dsPIC33FJ256MC710 family of motor control devices using development boards such as the Explorer 16 development board, which support 100-pin PIM interfaces. The dsPIC33FJ256MC710 is a high-performance 16-bit digital signal controller in a 100-pin TQFP package. Processor plug-in Module is small circuit board to be used with the various Microchip development boards to evaluate various MCU families. This plugs into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Evaluates multiple dsPIC33FJ MCUs, including 64MC506A/508A/510A and 64MC706A/710A/128MC506A
- PIM can be used to evaluate the following MCUs: dsPIC33FJ64MC510A, dsPIC33FJ64MC706A
- PIM can be used to evaluate the following MCUs: dsPIC33FJ64MC710A, dsPIC33FJ128MC506A
Technical Specifications
Microchip
dsPIC33
dsPIC33FJxxMCxxx
Plug In Module dsPIC33FJ256MC710A
No SVHC (04-Feb-2026)
dsPIC
dsPIC33F
Explorer 16 Development Board (DM240001)
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate