Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.110 |
Product Information
Product Overview
MA330018 is a dsPIC33FJ128MC804 44 pin QFN to 100 pin plug-in module. This plug-in module is a small circuit board used demonstrate the capabilities of the dsPIC33FJ128MC804 motor control device using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128MC804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ128MC804 is equipped with peripheral pin select (PPS), which allows many of the digital peripherals to be remapped to use any number of pins on the device. The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- Boot, secure, and general security for program flash
- Eight channel hardware DMA
- Peripheral pin select functionality
Technical Specifications
Microchip
dsPIC33
dsPIC33F
Plug-in Module dsPIC33FJ128MC804
No SVHC (04-Feb-2026)
dsPIC
dsPIC33FJ128MC804
Microchip Explorer 16 Development Boards
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate