Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC243006-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26W7589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3+ | $71.880 |
Price for:Each
Minimum: 3
Multiple: 3
$215.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC243006-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26W7589
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24, dsPIC33, PIC32
Silicon Core NumberSST38VF6401, SST39VF1601C
Silicon Family NamePICtail
For Use WithExplorer 16 Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC243006-1 is a parallel SuperFlash kit. This kit has two parallel flash PICtail Plus daughter boards. Each board has a parallel flash device soldered on it. The parallel flash devices included are SST38VF6401 and SST39VF1601C. The parallel flash PICtail Plus daughter board is an evaluation board designed to interface with the PICtail Plus connector found on the Explorer 16 development board.
- 16 pin header provides easy access to parallel flash data pins for probing and evaluation
- 32 pin right angled header provides easy access to parallel flash address and control pins
- 2 pin header provides flexibility to use either on board power or external power supply
- Plugs into PICtail Plus connector of Explorer 16 development board
- Follows the published recommended usage including decoupling capacitors
Applications
Consumer Electronics, Industrial, Automotive
Contents
Two parallel flash PICtailTM Plus daughter boards.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24, dsPIC33, PIC32
Silicon Family Name
PICtail
Kit Contents
2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
SST38VF6401, SST39VF1601C
For Use With
Explorer 16 Development Boards
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate