Need more?
| Quantity | Price |
|---|---|
| 1+ | $529.560 |
Product Information
Product Overview
DM320008-C is a PIC32MZ embedded graphics with external DRAM (DA) starter kit (CRYPTO). It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY daughter boards such as LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY Switch Daughter Board (AC320004-4) are compatible with PIC32MZ DA starter kit. This starter kit can also be used with Multimedia Expansion Board II (DM320005-5).
- PIC32MZ DA 288 pin BGA, 128MB DDR2-SDRAM
- Micro SD connector, SQI flash and USB
- 2x20 header (Raspberry-Pi compatible)
Contents
PIC32MZ Embedded Graphics (DA) starter kit, LAN8740A Ethernet PHY daughter board, Type-A male to Micro-B USB cable (to communicate with the PIC32 DEBUG port), One ETH cable, Information sheet.
Technical Specifications
Microchip
PIC32MZ
Crypto Development
PIC32
PIC32MZ Embedded Graphics (DA) Starter Kit, LAN8740A Ethernet PHY Daughter Board, USB/ETH Cable
No SVHC (04-Feb-2026)
32bit
Embedded
PIC
PIC32MZ2064DAB288
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate