Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV15N46ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AJ2156
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.910 |
Price for:Each
Minimum: 1
Multiple: 1
$71.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV15N46ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AJ2156
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32CM1216MC00048
Kit ContentsCuriosity Pro Dev Board PIC32CM1216MC00048
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV15N46A is a PIC32CM MC00 CURIOSITY PRO evaluation kit. This is an all-in-one development board for developers to get started with the PIC32CM series of devices. This board features access to all device GPIO, Arduino Shield compatible headers, and an on-board programmer/ debugger interface for use with MPLABX tools. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- PIC32CM1216MC00048 MCU
- Embedded debugger: USB interface, auto-ID for board identification in MPLAB X IDE
- One yellow status LED, one green board power LED, Virtual COM port (CDC)
- Symbolic debug of complex data types including scope information
- Data gateway interface: SPI, I2C, and four GPIOs
- Programming and debugging of on board PIC32CM MC00 through Serial Wire Debug (SWD), DAC O/P CONN
- Digital I/O: user and reset mechanical buttons, 1 yellow user LED, 2 Curiosity Pro extension header
- Two selectable target voltages (3.3, 5V), 32.768kHz oscillator mounted and 12MHz oscillator mounted
- LIN transceiver: wake-up button, host node pull-up enable, alternate LIN power jumper
- Supported with application examples in MPLAB Harmony v3 Framework
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Pro Dev Board PIC32CM1216MC00048
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32CM1216MC00048
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate