Need more?
| Quantity | Price |
|---|---|
| 1+ | $186.810 |
Product Information
Product Overview
EV89Y10A is a WFI32E02 high pin count (HPC) curiosity board which is easy-to-use tool to evaluate performance of PIC32MZ-W1 and WFI32 Wi-Fi MCU family. This full featured development board supports system level prototyping and IoT cloud connectivity with voice control. The board includes integrated headers that make it easy to connect to a variety of devices such as our XPro boards. Includes two user programmable LED’s plus on-board temperature sensor, user configurable switch, reset switch, two GPIO headers, 20 pin XPRO header, PKOB4 and PTA header. It also supports MIKROE Click boards™ through two on-board mikroBUS™ ports. The WFI32E02 curiosity board has the PICkit On-board (PKOB4) debugger based on a “ATSAME70N21B” USB microcontroller. Additionally, it supports external debuggers, such as MPLAB REAL ICE, MPLAB ICD5 by connecting to the ICSP™ header.
- WFI32E02, a 60 GPIO pin module with U.FL antenna based on the PIC32MZ-W1 Wi-Fi® MCU SoC
- PICkit™ on-board USB type-C socket for power supply
- Supports for multiple Microchip Ethernet PHY daughter boards
- 32MB external SPI flash memory
- ICSP™ header for connecting external debuggers such as MPLAB® ICD 5, MPLAB PICkit 4/5 and MPLAB Snap
Contents
WFI32E02 HPC curiosity board, USB type-C cable.
Technical Specifications
Microchip
PIC32MZ
PIC32
Curiosity HPC Board PIC32MZ1025W104, WFI32E02UC, Male USB Type-A Cable to USB Type-C Cable
To Be Advised
32bit
PIC
PIC32MZ1025W104, WFI32E02UC
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate