Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.940 |
Product Information
Product Overview
DM182027 is a PIC18F47K40 MPLAB® XPRESS evaluation board. The MPLAB Xpress PIC18F47K40 Evaluation board offers seamless integration with our software tool chain, including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains the most popular features of our award-winning MPLAB X IDE. This simplified & distilled application is a faithful reproduction of our desktop-based program, which allows users to easily transition between the two environments. The cornerstone of this Xpress board is the PIC18F47K40. As a member of the "K40" family of MCUs, this device is well suited for a broad range of applications and market segments including touch sensing, industrial control, consumer, automotive and Internet of Things (IoT).
- Integrates seamlessly with MPLAB Xpress cloud-based IDE and MPLAB Code configurator
- On-board PIC18F47K40 MCU application processor
- Integrated Drag-and-Drop programmer with USB interface- no drivers required
- Compact footprint offers flexibility during prototyping phase
- Programming the MPLAB Xpress PIC18F47K40 evaluation board is quick and easy
- Connects to your PC as a USB Flash drive, so no drivers are needed
- Programming of the target device is completed in microseconds, with no waiting
Technical Specifications
Microchip
PIC18FxxK40
PIC18
MPLAB Xpress Evaluation Board PIC18F47K40
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F47K40
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate