New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  EK-U1-KCU105-G

                                                                                                  Evaluation Kit, XCKU040-2FFVA1156E, Kintex UltraScale, FPGA

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD EK-U1-KCU105-G
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-U1-KCU105-G
                                                                                                  Newark Part No.32AC9663
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  2 Delivery in 1-3 Business Days(US stock)
                                                                                                  11 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$13,157.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13,157.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-U1-KCU105-G
                                                                                                  Newark Part No.32AC9663
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameKintex UltraScale
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberXCKU040-2FFVA1156E 
                                                                                                  Kit ContentsEvaluation Board XCKU040-2FFVA1156E, 2x SFP+ Mod, Fibre Optic Cable, FMC Card, Voucher Code
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  EK-U1-KCU105-G is an AMD Kintex™ UltraScale™ FPGA KCU105 evaluation kit. This is the perfect development environment for evaluating the cutting edge Kintex UltraScale FPGAs. The Kintex UltraScale family delivers ASIC-class system-level performance, clock management, and power management for next generation systems at the right balance of price, performance and power. This kit is ideal for those prototyping for medium- to high-volume applications, such as Data Centre, wireless infrastructure, and other DSP-intensive applications.

                                                                                                  • 64-bit DDR4 component memory
                                                                                                  • Dual SFP+ cages for Ethernet
                                                                                                  • PCIe Gen3 x8
                                                                                                  • 2x FPGA Mezzanine Card (FMC) interface for I/O expansion
                                                                                                  • XCKU040-2FFVA1156E FPGA: 530K system logic cells, 1920 DSP slices, 21.1Mb block RAM
                                                                                                  • 20x 16.3Gb/s transceivers and 520 I/o pins
                                                                                                  • Onboard JTAG configuration circuitry to enable configuration over USB
                                                                                                  • Quad SPI Flash with 2 x 256Mb of non-volatile storage
                                                                                                  • Memory: 64MB (512Mb) quad SPI flash, 8Kb IIC EEPROM, micro SD card slot
                                                                                                  • Power: 12V wall adapter or ATX

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  KCU105 evaluation board, 1x Fiber optic patch cable, 2x 10Gbps SFP+ modules, Vivado™ Design Suite: Design Edition Voucher Code, 1x FMC loopback card.

                                                                                                  Warnings

                                                                                                  Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  Kintex UltraScale

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board XCKU040-2FFVA1156E, 2x SFP+ Mod, Fibre Optic Cable, FMC Card, Voucher Code

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  XCKU040-2FFVA1156E 

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate