New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  RTK5CK65N0S08001BE

                                                                                                  Cloud Kit, R5F565NEHDFB, 32bit, RXv2, 120MHz

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS RTK5CK65N0S08001BE
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRTK5CK65N0S08001BE
                                                                                                  Newark Part No.83AK7188
                                                                                                  Product RangeRX Family, RX600 Series, RX65N Group Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$88.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $88.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRTK5CK65N0S08001BE
                                                                                                  Newark Part No.83AK7188
                                                                                                  Product RangeRX Family, RX600 Series, RX65N Group Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameRX
                                                                                                  Core ArchitectureRXv2
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberR5F565NEHDFB
                                                                                                  Kit ContentsBrd CK-RX65N, Pmod Brd US159-DA16600EVZ, Micro USB Device Cablex2, Micro USB Host Cable, USB-C Cable
                                                                                                  Product RangeRX Family, RX600 Series, RX65N Group Microcontrollers
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RTK5CK65N0S08001BE is a Wi-Fi CK-RX65N cloud kit based on the RX65N MCU group. The CK-RX65N cloud kit enables users to securely connect to the cloud and explore the features of the Renesas RXv2 core-based RX65N MCU Group and cloud services. With multiple network connectivity options, the kit provides a seamless cloud connectivity experience for most of the global cloud service providers. The kit is available with two options for wireless connectivity – Wi-Fi connectivity using the DA16600 Wi-Fi-BLE combo module, and cellular connectivity with the RYZ014A LTE CAT-M1 module. Also, both kits are equipped with an onboard ethernet PHY for ethernet connectivity. The kit has complete software stack support using FreeRTOS, Azure RTOS, other middleware stacks, and drivers, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market. Typical applications are IoT cloud solutions, 1NCE SIM cards.

                                                                                                  • CK-RX65N v2 baseboard, Wi-Fi with US159-DA16600EVZ Pmod
                                                                                                  • Ethernet, USB full speed host and device
                                                                                                  • Heart rate, blood oxygen saturation (SpO2), respiration rate
                                                                                                  • Barometric pressure, 6 axis motion tracking
                                                                                                  • 2 MEMS microphones, battery connector for portability
                                                                                                  • Arduino™ (Uno R3) connector, USB Type-C power connector
                                                                                                  • MCU and Pmod current measurement points, 5V input through USB or external power supply
                                                                                                  • USB-serial converter, debug on-board (E2OB)
                                                                                                  • 4 user LEDS, one user button
                                                                                                  • 2 Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors

                                                                                                  Contents

                                                                                                  CK-RX65N v2 board, US159-DA16600EVZ Pmod, Type-A to Micro-B USB cable, Type-A to Micro-B USB adapter cable, Type-C to Type-C USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Silicon Family Name

                                                                                                  RX

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Brd CK-RX65N, Pmod Brd US159-DA16600EVZ, Micro USB Device Cablex2, Micro USB Host Cable, USB-C Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  RXv2

                                                                                                  Silicon Core Number

                                                                                                  R5F565NEHDFB

                                                                                                  Product Range

                                                                                                  RX Family, RX600 Series, RX65N Group Microcontrollers

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate