Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-53L1A1
Newark Part No.52AC7983
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $61.120 |
Price for:Each
Minimum: 1
Multiple: 1
$61.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-53L1A1
Newark Part No.52AC7983
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberVL53L1X
Silicon Family NameSTM32
For Use WithNUCLEO-F401RE & NUCLEO-L476RG Development Board
Kit ContentsExpansion Board VL53L1X
Product Range-
Product Overview
Long distance ranging time-of-flight sensor expansion board based on VL53L1X for STM32 Nucleo. The X-NUCLEO-53L1A1 is an expansion board for the NUCLEO-F401RE and NUCLEO-L476RG development boards. It provides a complete evaluation kit allowing anyone to learn, evaluate and develop their applications using the VL53L1X ToF, long-distance ranging sensor technology. The X-NUCLEO-53L1A1 expansion board is delivered with a cover glass holder in which three different spacers of 0.25, 0.5 and 1mm height can be fitted below the cover glass to simulate various air gaps.
- VL53L1X Time-of-Flight (ToF), long-distance ranging sensor module
- Accurate absolute ranging distance, independent of the reflectance of the target
- Two different cover windows
- Two VL53L1X breakout boards
- Compatible with STM32 Nucleo board family
- Equipped with Arduino™ UNO R3 connector
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
STM32
Kit Contents
Expansion Board VL53L1X
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
VL53L1X
For Use With
NUCLEO-F401RE & NUCLEO-L476RG Development Board
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate