Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEMO9S08LINCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.69M1814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.860 |
Price for:Each
Minimum: 1
Multiple: 1
$62.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO9S08LINCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.69M1814
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Silicon Family NameS08SG
For Use WithS08SG32
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DEMO9S08LIN board is a plug in module designed to provide modular LIN connectivity. Although designed specifically for the DEMO9S08SH8 board, the DEMO9S08LIN module will function correctly with a variety of demonstration boards produced by Axiom Manufacturing. The DEMO9S08LIN board provides the interface between the LIN protocol controller located on the HOST MCU board and the LIN physical bus. The physical layer (PHY) transceiver supports communications between 2.4K and 20K baud. The PHY provides slew rate control, low EME and high EMI.
- LIN physical layer, 8SOIC
- Two each 4pin Molex LIN connectors
- On board 5V regulator
- Wake up push button switch
- 2x10 pin header interface to host MCU board
- Local or remote wake up
- Bus terminal and battery pin protection
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
HCS08
Silicon Family Name
S08SG
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
HCS08
Silicon Core Number
MC9S08
For Use With
S08SG32
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate