Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.880 |
Product Information
Product Overview
RTK0EML240C03000BJ is a RL78/G1F CPU card. This CPU card of RL78 family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding RL78/G1F microcontroller offered by Renesas. Typical applications include brushless DC motor control solution, motor solution using a magnetic encoder, three-phase induction motor solution, brushless DC motor solution, digital control solution for 3-level inverters and whole speed range sensorless motor solution.
- Onboard device: R5F11BLEAFB
Contents
RL78/G1F CPU card, RL78/G1F CPU card information, Caution regarding the motor control evaluation board.
Technical Specifications
Renesas
-
RX
CPU Card R5F11BLEAFB
No SVHC (25-Jun-2025)
-
R5F11BLEAFB
RTK0EM0006S01212BJ 24V Motor Control Evaluation System
RL78 Family, RL78/G1x Series, RL78/G1F Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate