Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.420 |
Price for:Each
Minimum: 1
Multiple: 1
$36.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FIT0906 is a Titan Case for LattePanda 3 Delta (NOT Compatible with LattePanda V1 & LattePanda 2 Alpha&Delta). The titan case features a sci-fi design, offers protection for components, is easy to assemble, and provides easy access to all ports of LattePanda 3 Delta. Invisible quick-release cover design. A complete computer after fastening, or an open hardware development platform after quick disassembling. High-strength engineering plastic effectively protects the internal precise electronic components from accidental falls and static damage in a complex development environment.
- Dedicated design, superior texture
- Two models, balancing extensibility and integrity
- Perfect protection
- Fast and easy to assemble
- Material: ABS+PC
- Dimension is 130x87x32mm / 5.12x3.07x1.26inch
Contents
Titan case and screws.
Technical Specifications
Accessory Type
Case
Product Range
-
For Use With
DFRobot LattePanda 3 Delta 864 Single Board Computers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate